
T491A474M025AT | |
|---|---|
DigiKey Part Number | 399-8288-2-ND - Tape & Reel (TR) 399-8288-1-ND - Cut Tape (CT) 399-8288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A474M025AT |
Description | CAP TANT 0.47UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A474M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 13Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A474K025AT | KEMET | 8 | 399-3695-1-ND | ¥3.64000 | Upgrade |
| 293D474X0025A2TE3 | Vishay Sprague | 700 | 718-293D474X0025A2TE3CT-ND | ¥3.56000 | Direct |
| TAJA474M025RNJ | KYOCERA AVX | 5,431 | 478-11051-1-ND | ¥3.97000 | Direct |
| TAJA474K025RNJ | KYOCERA AVX | 114 | 478-2339-1-ND | ¥4.13000 | Upgrade |
| TMCSA1E474MTRF | Vishay Sprague | 1,233 | 718-2519-1-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.32400 | ¥23.24 |
| 50 | ¥1.72840 | ¥86.42 |
| 100 | ¥1.54650 | ¥154.65 |
| 500 | ¥1.23902 | ¥619.51 |
| 1,000 | ¥1.14415 | ¥1,144.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.06609 | ¥2,132.18 |
| 4,000 | ¥1.00187 | ¥4,007.48 |
| 6,000 | ¥0.96970 | ¥5,818.20 |
| 10,000 | ¥0.93406 | ¥9,340.60 |
| 14,000 | ¥0.91323 | ¥12,785.22 |
| 20,000 | ¥0.89318 | ¥17,863.60 |

