0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A104M035AT

DigiKey Part Number
399-3677-2-ND - Tape & Reel (TR)
399-3677-1-ND - Cut Tape (CT)
399-3677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A104M035AT
Description
CAP TANT 0.1UF 20% 35V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A104M035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
20Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T489A104M035ATE20KKEMET294399-11970-1-ND¥4.30000Direct
T491A104K050ATKEMET20,698399-8263-1-ND¥5.54000Upgrade
TAJA104M035RNJKYOCERA AVX625478-13119-1-ND¥8.10000Direct
TMCSA1V104MTRFVishay Sprague15,232718-2520-1-ND¥4.13000Similar
In-Stock: 32,556
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.45700¥34.57
50¥2.62820¥131.41
100¥2.37350¥237.35
500¥1.94230¥971.15
1,000¥1.80906¥1,809.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.69953¥3,399.06
4,000¥1.60934¥6,437.36
6,000¥1.56419¥9,385.14
10,000¥1.51415¥15,141.50
14,000¥1.48488¥20,788.32
20,000¥1.45674¥29,134.80
Manufacturers Standard Package