0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 38.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCSA1V104MTRF

DigiKey Part Number
718-2520-2-ND - Tape & Reel (TR)
718-2520-1-ND - Cut Tape (CT)
718-2520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCSA1V104MTRF
Description
CAP TANT 100NF 20% 35V 1206
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 38.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
38.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,232
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.51400¥25.14
50¥1.88220¥94.11
100¥1.68630¥168.63
500¥1.35794¥678.97
1,000¥1.25638¥1,256.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.17294¥2,345.88
6,000¥1.06981¥6,418.86
10,000¥1.03169¥10,316.90
Manufacturers Standard Package