Pushbutton Switch SPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Through Hole
UB15SKG035D-DD
UB15SKG035D-DD
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB15SKG035D-DD

DigiKey Part Number
360-1946-ND
Manufacturer
Manufacturer Product Number
UB15SKG035D-DD
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UB15SKG035D-DD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Amber
Packaging
Bulk
Illumination Type, Color
LED, Amber
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Features
Process Sealed
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Factory Stock: 351
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.36000¥105.36
10¥90.91200¥909.12
25¥85.72000¥2,143.00
50¥81.98540¥4,099.27
100¥78.40780¥7,840.78
250¥73.90732¥18,476.83
500¥70.66778¥35,333.89
1,000¥67.56380¥67,563.80
Manufacturers Standard Package