10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0402FR-0710RL

DigiKey Part Number
311-10.0LRTR-ND - Tape & Reel (TR)
311-10.0LRCT-ND - Cut Tape (CT)
311-10.0LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0710RL
Description
RES 10 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-0710RLYAGEO142,702YAG3438CT-ND¥0.83000Similar
AF0402FR-0710RLYAGEO7,88013-AF0402FR-0710RLCT-ND¥0.91000Similar
CRG0402F10RTE Connectivity Passive Product29,5791712-CRG0402F10RCT-ND¥0.83000Upgrade
RMCF0402FT10R0Stackpole Electronics Inc436,530RMCF0402FT10R0CT-ND¥0.83000Upgrade
In-Stock: 4,275
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.21500¥2.15
25¥0.15880¥3.97
50¥0.12580¥6.29
100¥0.10250¥10.25
250¥0.07940¥19.85
500¥0.06616¥33.08
1,000¥0.05591¥55.91
5,000¥0.03976¥198.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.03312¥331.20
20,000¥0.02965¥593.00
30,000¥0.02796¥838.80
50,000¥0.02613¥1,306.50
70,000¥0.02509¥1,756.30
100,000¥0.02410¥2,410.00
Manufacturers Standard Package