10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0603FR-0710RL

DigiKey Part Number
311-10.0HRTR-ND - Tape & Reel (TR)
311-10.0HRCT-ND - Cut Tape (CT)
311-10.0HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0710RL
Description
RES 10 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0603FR-0710RLYAGEO2,70913-AR0603FR-0710RLCT-ND¥2.81000Direct
AF0603FR-0710RLYAGEO18,88913-AF0603FR-0710RLCT-ND¥0.91000Similar
CRG0603F10RTE Connectivity Passive Product14,7571712-CRG0603F10RCT-ND¥0.83000Direct
RCG060310R0FKEAVishay Dale1,693541-1777-1-ND¥1.16000Upgrade
CR0603-FX-10R0ELFBourns Inc.185,566CR0603-FX-10R0ELFCT-ND¥0.83000Similar
In-Stock: 1,353,001
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.30600¥3.06
25¥0.22840¥5.71
50¥0.18700¥9.35
100¥0.15460¥15.46
250¥0.12208¥30.52
500¥0.10338¥51.69
1,000¥0.08890¥88.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.06588¥329.40
10,000¥0.05923¥592.30
15,000¥0.05600¥840.00
25,000¥0.05250¥1,312.50
35,000¥0.05050¥1,767.50
50,000¥0.04861¥2,430.50
Manufacturers Standard Package