Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 625 mW Through Hole TO-92
Micro Commercial Components Corporate Video

2N3904-AP

DigiKey Part Number
2N3904-APCT-ND - Cut Tape (CT)
2N3904-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N3904-AP
Description
TRANS NPN 40V 0.2A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 250MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
2N3904-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
625 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
250MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-92
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3904TAonsemi123,1342N3904TAFSCT-ND¥2.32000Direct
2N3904TARonsemi11,3872N3904TARCT-ND¥2.40000Direct
2N3904TFonsemi27,9922N3904TFCT-ND¥2.40000Direct
2N3904TFRonsemi8,7552N3904D26ZCT-ND¥2.48000Direct
In-Stock: 50,124
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.40700¥34.07
100¥2.17340¥217.34
500¥1.63978¥819.89
1,000¥1.46743¥1,467.43
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.32221¥2,644.42
4,000¥1.19998¥4,799.92
6,000¥1.13766¥6,825.96
10,000¥1.06763¥10,676.30
14,000¥1.02614¥14,365.96
20,000¥0.98581¥19,716.20
Manufacturers Standard Package