555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555P

DigiKey Part Number
296-NE555P-ND
Manufacturer
Manufacturer Product Number
NE555P
Description
IC OSC SINGLE TIMER 100KHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NE555P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Package / Case
8-DIP (0.300", 7.62mm)
Part Status
Active
Supplier Device Package
8-PDIP
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Through Hole
Frequency
100kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NE555DRTexas Instruments115,680296-6501-1-ND¥2.48000Similar
BD9555FVM-CGTRRohm Semiconductor2,190BD9555FVM-CGCT-ND¥12.98000Similar
In-Stock: 27,195
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.96100¥29.61
50¥2.45780¥122.89
100¥2.30150¥230.15
250¥2.13664¥534.16
500¥2.03706¥1,018.53
1,000¥1.95503¥1,955.03
2,500¥1.87067¥4,676.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.