Inverter IC 3 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G04DCUR

DigiKey Part Number
296-13279-2-ND - Tape & Reel (TR)
296-13279-1-ND - Cut Tape (CT)
296-13279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G04DCUR
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G04DCUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
8-VSSOP
Number of Inputs
3
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC3G04V8-7Diodes Incorporated2,99531-74LVC3G04V8-7CT-ND¥2.23000Similar
In-Stock: 12,724
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.10100¥31.01
25¥2.77200¥69.30
100¥2.41240¥241.24
250¥2.24016¥560.04
500¥2.13664¥1,068.32
1,000¥2.07511¥2,075.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.94588¥5,837.64
6,000¥1.89431¥11,365.86
9,000¥1.86850¥16,816.50
15,000¥1.83988¥27,598.20
21,000¥1.82315¥38,286.15
30,000¥1.80707¥54,212.10
Manufacturers Standard Package

Other Suppliers on DigiKey

20,433In Stock
Ships from Rochester Electronics, LLC