

LMZ23603TZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ23603TZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ23603TZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ23603TZ/NOPB Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-7, Power Module |
Voltage - Input (Min) 6V | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Max) 36V | Supplier Device Package TO-PMOD-7 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.48000 | ¥186.48 |
| 5 | ¥179.57000 | ¥897.85 |
| 10 | ¥176.65800 | ¥1,766.58 |
| 45 | ¥170.49089 | ¥7,672.09 |
| 90 | ¥167.71600 | ¥15,094.44 |
| 135 | ¥166.11222 | ¥22,425.15 |
| 270 | ¥163.40344 | ¥44,118.93 |











