TPS79733DCKR | |
|---|---|
DigiKey Part Number | 296-11990-2-ND - Tape & Reel (TR) 296-11990-1-ND - Cut Tape (CT) 296-11990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79733DCKR |
Description | IC REG LINEAR 3.3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79733DCKR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (100Hz) |
Part Status Active | Control Features Power Good |
Output Configuration | Protection Features Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.2V @ 10mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.51000 | ¥8.51 |
| 10 | ¥6.13300 | ¥61.33 |
| 25 | ¥5.52560 | ¥138.14 |
| 100 | ¥4.86140 | ¥486.14 |
| 250 | ¥4.54484 | ¥1,136.21 |
| 500 | ¥4.35376 | ¥2,176.88 |
| 1,000 | ¥4.21894 | ¥4,218.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.00204 | ¥12,006.12 |
| 6,000 | ¥3.90693 | ¥23,441.58 |
| 9,000 | ¥3.85931 | ¥34,733.79 |
| 15,000 | ¥3.80656 | ¥57,098.40 |
| 21,000 | ¥3.77570 | ¥79,289.70 |