Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 6.3 CFM (0.176m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 6.3 CFM (0.176m³/min) 2 Wire Leads
MF40200V3-1000U-A99
MF40200V3-1000U-A99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MF40200V3-1000U-A99

DigiKey Part Number
259-1782-ND
Manufacturer
Manufacturer Product Number
MF40200V3-1000U-A99
Description
FAN AXIAL 40X20MM VAPO 5VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 6.3 CFM (0.176m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF40200V3-1000U-A99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
16.5dB(A)
Mfr
Power (Watts)
380 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.064 lb (29.03 g)
Width
20.00mm
Current Rating (Amps)
0.075A
Air Flow
6.3 CFM (0.176m³/min)
Voltage Range
3.5 ~ 6VDC
Static Pressure
0.110 in H2O (27.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,057
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.17000¥76.17
10¥61.87300¥618.73
25¥56.48400¥1,412.10
50¥52.60500¥2,630.25
200¥46.99075¥9,398.15
Manufacturers Standard Package