Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White
PIR Sensors: Product Line Expansion

EKMC1601111

DigiKey Part Number
255-3074-ND
Manufacturer
Manufacturer Product Number
EKMC1601111
Description
SENSOR MOTION PIR 170UA DGTL WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White
Datasheet
 Datasheet
EDA/CAD Models
EKMC1601111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Panasonic Electric Works
Voltage - Supply
3V ~ 6V
Series
Trigger Type
Internal
Packaging
Tray
Features
Standard Lens, White
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Sensor Type
PIR (Passive Infrared)
Detection Pattern
Standard
Sensing Distance
197" (5m) 16.4'
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,338
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.16000¥77.16
5¥69.73200¥348.66
10¥66.97900¥669.79
25¥63.68880¥1,592.22
50¥61.43780¥3,071.89
100¥59.37690¥5,937.69
500¥55.22390¥27,611.95
1,000¥53.67625¥53,676.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.