600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ0805E601R-10

DigiKey Part Number
240-2399-2-ND - Tape & Reel (TR)
240-2399-1-ND - Cut Tape (CT)
240-2399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ0805E601R-10
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
HZ0805E601R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM21AG601SN1DMurata Electronics460,438490-1040-1-ND¥1.41000Similar
In-Stock: 1,525,109
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.60800¥6.08
25¥0.52560¥13.14
50¥0.47440¥23.72
100¥0.42410¥42.41
250¥0.36568¥91.42
500¥0.32514¥162.57
1,000¥0.28768¥287.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.21036¥841.44
8,000¥0.20070¥1,605.60
Manufacturers Standard Package