12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Wall Plug-In AC Power Supply May Be First To Meet Level VI Energy Efficiency Standard
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU12-1000

DigiKey Part Number
237-1878-ND
Manufacturer
Manufacturer Product Number
WAU12-1000
Description
AC/AC WALL MNT ADAPTER 12VAC 1A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU12-1000 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
12 W
Manufacturer
Triad Magnetics
No Load Power Consumption
500mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
80%
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount
Size / Dimension
1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)
Input Type
Fixed Blade
Approval Agency
cUL, UL
Voltage - Input
120VAC
Input Connector
NEMA 1-15P
Voltage - Output
12VAC
Cord Length
72" (1.83m)
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Factory Stock: 806
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.84000¥161.84
5¥148.79400¥743.97
10¥143.51800¥1,435.18
25¥136.82560¥3,420.64
50¥131.97260¥6,598.63
100¥128.18910¥12,818.91
Manufacturers Standard Package