USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4081-03-A

DigiKey Part Number
2073-USB4081-03-ATR-ND - Tape & Reel (TR)
2073-USB4081-03-ACT-ND - Cut Tape (CT)
2073-USB4081-03-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4081-03-A
Description
USB 3.2 GEN 2 TYPE C REC, 3" GOL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4081-03-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
GCT
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DX07S024JA1R1300JAE Electronics216670-3104-1-ND¥17.70000Parametric Equivalent
KUSBX-SMT3-CS-BTRKycon, Inc.2,0002092-KUSBX-SMT3-CS-BCT-ND¥25.97000Parametric Equivalent
In-Stock: 5,851
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥9.56000¥95.60
25¥8.96120¥224.03
50¥8.53300¥426.65
100¥8.12610¥812.61
250¥7.61668¥1,904.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥7.01616¥5,612.93
1,600¥6.68128¥10,690.05
2,400¥6.49291¥15,582.98
4,000¥6.26322¥25,052.88
5,600¥6.11637¥34,251.67
8,000¥5.96450¥47,716.00
Manufacturers Standard Package