EB21A-04-D | |
|---|---|
DigiKey Part Number | 2057-EB21A-04-D-ND |
Manufacturer | |
Manufacturer Product Number | EB21A-04-D |
Description | EURO BLOCK 4P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EB21A-04-D Models |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 8 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 16-26 AWG | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.89700 | ¥58.97 |
| 25 | ¥5.13400 | ¥128.35 |
| 50 | ¥4.62780 | ¥231.39 |
| 200 | ¥3.82240 | ¥764.48 |
| 400 | ¥3.51805 | ¥1,407.22 |
| 600 | ¥3.36740 | ¥2,020.44 |
| 1,000 | ¥3.20305 | ¥3,203.05 |
| 5,000 | ¥2.83696 | ¥14,184.80 |