RK73B1JTTD2R0J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD2R0JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD2R0JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD2R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD2R0J |
Description | RES 2 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD2R0J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19000 | ¥1.90 |
| 25 | ¥0.14240 | ¥3.56 |
| 50 | ¥0.11240 | ¥5.62 |
| 100 | ¥0.09100 | ¥9.10 |
| 250 | ¥0.07012 | ¥17.53 |
| 500 | ¥0.05838 | ¥29.19 |
| 1,000 | ¥0.04904 | ¥49.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.03447 | ¥172.35 |
| 10,000 | ¥0.03028 | ¥302.80 |
| 15,000 | ¥0.02825 | ¥423.75 |
| 25,000 | ¥0.02605 | ¥651.25 |
| 35,000 | ¥0.02480 | ¥868.00 |
| 50,000 | ¥0.02361 | ¥1,180.50 |