1N4148 | |
|---|---|
DigiKey Part Number | 1N4148FS-ND |
Manufacturer | onsemi |
Manufacturer Product Number | 1N4148 |
Description | DIODE STANDARD 100V 200MA DO35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148-1 | Microchip Technology | 2,752 | 1N4148-1-ND | ¥6.12000 | Similar |
| 1N4148-G | Comchip Technology | 4,821 | 641-1313-1-ND | ¥0.00000 | Similar |
| 1N4150-1 | Microchip Technology | 786 | 1N4150-1-ND | ¥7.77000 | Similar |
| 1N4454-1 | Microchip Technology | 301 | 1N4454-1-ND | ¥7.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.45500 | ¥4.55 |
| 100 | ¥0.27950 | ¥27.95 |
| 500 | ¥0.20046 | ¥100.23 |
| 1,000 | ¥0.17466 | ¥174.66 |
| 2,000 | ¥0.15279 | ¥305.58 |
| 5,000 | ¥0.12895 | ¥644.75 |
| 10,000 | ¥0.11413 | ¥1,141.30 |
| 50,000 | ¥0.08809 | ¥4,404.50 |