USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1981584-1

DigiKey Part Number
A97799TR-ND - Tape & Reel (TR)
A97799CT-ND - Cut Tape (CT)
A97799DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1981584-1
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1981584-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention
Manufacturer
TE Connectivity AMP Connectors
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
0.5A, 1A, 1.8A
Connector Type
USB - micro AB
Voltage - Rated
30V
Number of Contacts
5
Mating Cycles
10000
Gender
Receptacle
Shielding
Unshielded
Specifications
USB 2.0
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Insulation Color
Gray
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,047
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.03000¥18.03
10¥15.31600¥153.16
25¥14.35680¥358.92
50¥13.67200¥683.60
100¥13.01860¥1,301.86
250¥12.20288¥3,050.72
500¥11.62034¥5,810.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.28714¥11,287.14
2,000¥10.74868¥21,497.36
3,000¥10.44580¥31,337.40
5,000¥10.07640¥50,382.00
7,000¥9.84028¥68,881.96
Manufacturers Standard Package