General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113990021

DigiKey Part Number
1597-1226-ND
Manufacturer
Manufacturer Product Number
113990021
Description
RF TXRX MOD ISM > 1GHZ TRACE SMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-85dBm
Mfr
Serial Interfaces
SPI
Packaging
Bulk
Antenna Type
Integrated, Trace
Part Status
Discontinued at DigiKey
Utilized IC / Part
nRF24L01
DigiKey Programmable
Not Verified
Voltage - Supply
1.9V ~ 3.6V
RF Family/Standard
General ISM > 1GHz
Current - Receiving
12.3mA
Modulation
GFSK
Current - Transmitting
11.3mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
2Mbps
Operating Temperature
-40°C ~ 85°C
Power - Output
0dBm
Package / Case
8-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7¥57.06286¥399.44