0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217080-1

DigiKey Part Number
1217080-1-ND
Manufacturer
Manufacturer Product Number
1217080-1
Description
CONN QC RCPT 0.205/0.250 SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1217080-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.330" (8.38mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.480" (12.19mm)
Series
Termination
Solder
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Through Hole
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.205" (5.21mm), 0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122,647
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.59600¥25.96
25¥2.43160¥60.79
50¥2.31340¥115.67
100¥2.20330¥220.33
250¥2.06452¥516.13
500¥1.96586¥982.93
1,000¥1.87195¥1,871.95
3,000¥1.73223¥5,196.69
Manufacturers Standard Package