BAS19-E3-08 | |
|---|---|
DigiKey Part Number | 112-BAS19-E3-08TR-ND - Tape & Reel (TR) 112-BAS19-E3-08CT-ND - Cut Tape (CT) 112-BAS19-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19-E3-08 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS19-E3-08 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.82800 | ¥18.28 |
| 100 | ¥1.14700 | ¥114.70 |
| 500 | ¥0.84950 | ¥424.75 |
| 1,000 | ¥0.75298 | ¥752.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63009 | ¥1,890.27 |
| 6,000 | ¥0.56809 | ¥3,408.54 |
| 9,000 | ¥0.53647 | ¥4,828.23 |
| 15,000 | ¥0.50092 | ¥7,513.80 |
| 21,000 | ¥0.47985 | ¥10,076.85 |
| 30,000 | ¥0.45937 | ¥13,781.10 |