New Product
Single Board Computer 2GHz 4 Core 2GB/2GB RAM ARM® Cortex®-A53, Cortex®-M33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 2GHz 4 Core 2GB/2GB RAM ARM® Cortex®-A53, Cortex®-M33
ABX00162
Arduino Uno Q - Unboxing | DigiKey

ABX00162

DigiKey Part Number
1050-ABX00162-ND
Manufacturer
Manufacturer Product Number
ABX00162
Description
ARDUINO UNO Q 2GB RAM 16GB EMMC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Arduino UNO Q ABX00162 (2GB) is a hybrid single-board computer and microcontroller development board with USB-C connectivity supporting PC-connected or standalone operation. It combines a Qualcomm® Arm® Cortex®-A53 Quad-core 2.0GHz CPU running a full Linux environment with an STM32U585 Arm® Cortex®-M33 160MHz MCU running Zephyr OS. The MCU supports 3.3V/5V logic and offers UART, I²C, SPI, JTAG, I³C, CAN interfaces; a Qwiic connector for fast prototyping, and an onboard LED matrix with 4 user-controlled RGB LEDs for user feedback. The CPU is coupled with 2GB LPDDR4 RAM and 16GB eMMC storage, and numerous high-speed 1.8V logic GPIO, allowing additional interfaces to be accessed via carrier boards. With the onboard 2.4/5GHz Wi-Fi and Bluetooth wireless connectivity, the UNO Q ABX000162 is ideal for makers, students, and professionals needing advanced Linux + MCU performance in the classic Arduino form factor.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Capacity/Installed
2GB/2GB
Manufacturer
Arduino
Storage Interface
eMMC Flash, LPDDR4
Series
Video Outputs
MIPI-DSI
Packaging
Box
USB
USB-C
Part Status
Active
Digital I/O Lines
18
Core Processor
ARM® Cortex®-A53, Cortex®-M33
Analog Input:Output
2:0
Speed
2GHz
Watchdog Timer
Yes
Number of Cores
4
Contents
Board(s)
Size / Dimension
2.700" x 2.098" (68.58mm x 53.30mm)
Operating Temperature
-10°C ~ 60°C
Expansion Site/Bus
CAN, I2C, JTAG, SPI, UART
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,350
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥363.88000¥363.88
Manufacturers Standard Package