ABX00080 | |
|---|---|
DigiKey Part Number | 1050-ABX00080-ND |
Manufacturer | |
Manufacturer Product Number | ABX00080 |
Description | ARDUINO UNO R4 MINIMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The Arduino UNO R4 Minima (ABX00080) is a compact and powerful development board featuring the Renesas RA4M1 which embeds an Arm Cortex M4 32 bit microcontroller. With 256kB flash, 32kB RAM, and 8 kB data memory it operates at a clock speed of 48 MHz and supports a 5V logic level, making it suitable for a wide range of embedded applications using the UNO form factor accessories. The board includes 14 digital I/O pins, 6 analog inputs, and PWM capability, providing versatile GPIO options for various projects. Additionally, it supports CAN, I2C, SPI, and UART communication protocols, ensuring seamless connectivity with other devices. |
Datasheet | Datasheet |
EDA/CAD Models | ABX00080 Models |
Category | Platform |
Mfr | Utilized IC / Part RA4M1 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Suggested Programming Environment Arduino |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.40000 | ¥165.40 |
| 10 | ¥162.09200 | ¥1,620.92 |
| 25 | ¥159.28000 | ¥3,982.00 |
| 50 | ¥153.57540 | ¥7,678.77 |
| 100 | ¥148.03380 | ¥14,803.38 |
| 250 | ¥141.08612 | ¥35,271.53 |
| 500 | ¥137.61356 | ¥68,806.78 |