ABX00046 | |
|---|---|
DigiKey Part Number | 1050-ABX00046-ND |
Manufacturer | |
Manufacturer Product Number | ABX00046 |
Description | PORTENTA H7 LITE CONNECTED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Arduino Portenta H7 Lite (ABX00046) is a high-performance embedded evaluation board featuring the STM32H747 dual-core 32 bit ARM® Cortex®-M4 and Cortex®-M7 MCUs. It supports Arduino MKR interconnect system and offers versatile programming options including Arduino IDE, Javascript, Mbed-Enabled, MicroPython, and TensorFlow Lite. With ethernet connectivity from the LAN8742AI, wireless 802.11 b/g/n and Bluetooth 4.1 from the LBEE5KL1DX The board is designed for advanced applications requiring flexible connectivity. Ideal for prototype development, it provides a comprehensive platform for engineers to explore and implement complex embedded solutions. |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32H747 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Active | Interconnect System Arduino MKR |
Type MCU 32-Bit | Suggested Programming Environment Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite |
Core Processor ARM® Cortex®-M4, Cortex®-M7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥883.24000 | ¥883.24 |
| 10 | ¥865.53800 | ¥8,655.38 |
| 25 | ¥850.57240 | ¥21,264.31 |
| 50 | ¥828.07640 | ¥41,403.82 |
| 100 | ¥790.53140 | ¥79,053.14 |