VX7805-1000 | |
|---|---|
DigiKey Part Number | 179-VX7805-1000-ND |
Manufacturer | |
Manufacturer Product Number | VX7805-1000 |
Description | DC DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VX7805-1000 Models |
Category | Power (Watts) 5 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 93% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Linear Regulator Replacement | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Min) 8V | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Input (Max) 36V | Standard Number 55024; 55032 Class A; 60950-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 44 | ¥26.05227 | ¥1,146.30 |