Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7805-Q24-S5-S

DigiKey Part Number
179-P7805-Q24-S5-S-ND
Manufacturer
Manufacturer Product Number
P7805-Q24-S5-S
Description
DC DC CONVERTER 5V 3W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
P7805-Q24-S5-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Efficiency
94%
Type
Linear Regulator Replacement
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
6.5V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Voltage - Input (Max)
32V
Approval Agency
EN
Voltage - Output 1
Standard Number
55024; 55032 Class A
Current - Output (Max)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
43¥41.64814¥1,790.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.