Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XRP6272ITC5TR-F

DigiKey Part Number
1016-1745-2-ND - Tape & Reel (TR)
1016-1745-1-ND - Cut Tape (CT)
1016-1745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRP6272ITC5TR-F
Description
IC REG LIN POS ADJ 2A TO252-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
XRP6272ITC5TR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Voltage - Output (Min/Fixed)
0.7V (5V)
Supplier Device Package
TO-252-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.6V @ 2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 508
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥6.69900¥66.99
25¥6.05040¥151.26
100¥5.33910¥533.91
250¥4.99972¥1,249.93
500¥4.79528¥2,397.64
1,000¥4.68164¥4,681.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.48863¥8,977.26
4,000¥4.37468¥17,498.72
6,000¥4.31757¥25,905.42
10,000¥4.25436¥42,543.60
14,000¥4.21740¥59,043.60
Manufacturers Standard Package