LM386N-1/NOPB | |
|---|---|
DigiKey Part Number | 296-44414-5-ND |
Manufacturer | |
Manufacturer Product Number | LM386N-1/NOPB |
Description | IC AMP CLASS AB MONO 325MW 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM386N-1/NOPB Models |
Category | Voltage - Supply 4V ~ 12V |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package 8-PDIP |
Type Class AB | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 325mW x 1 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.45100 | ¥64.51 |
| 40 | ¥5.55750 | ¥222.30 |
| 120 | ¥5.06192 | ¥607.43 |
| 280 | ¥4.77121 | ¥1,335.94 |
| 520 | ¥4.59844 | ¥2,391.19 |
| 1,000 | ¥4.44578 | ¥4,445.78 |
| 2,520 | ¥4.27267 | ¥10,767.13 |
| 5,000 | ¥4.17041 | ¥20,852.05 |