0024A0024-9X | |
|---|---|
DigiKey Part Number | 484-0024A0024-9X-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0024A0024-9X |
Description | CABLE TWINAXIAL 24AWG FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 100 Ohms |
Datasheet | Datasheet |
Category | Impedance 100 Ohms |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color White |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Cable Type Twinaxial | Dielectric Diameter 0.054" (1.37mm) |
Wire Gauge 24 AWG | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 19 Strands / 36 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 76.0 |
Jacket (Insulation) Diameter 0.149" (3.78mm) | Spool Size 1100.0' (335.28m) |
Shield Type Braid | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.17000 | ¥125.17 |
| 5 | ¥111.71600 | ¥558.58 |
| 10 | ¥106.34000 | ¥1,063.40 |
| 25 | ¥99.57160 | ¥2,489.29 |
| 50 | ¥94.69380 | ¥4,734.69 |
| 100 | ¥90.01860 | ¥9,001.86 |