Instrumentation, Op Amps, Buffer Amps

Results: 29,907
Stocking Options
Environmental Options
Media
Exclude
29,907Results

Showing
of 29,907
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM358DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
52,313
In Stock
1 : ¥1.49000
Cut Tape (CT)
2,500 : ¥0.59685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.6V/µs
1.1 MHz
-
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
LM2904DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
38,776
In Stock
1 : ¥1.57000
Cut Tape (CT)
2,500 : ¥0.62324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5-TSOP
LM321SN3T1G
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
26,167
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥0.66599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
-
0.4V/µs
900 kHz
-
10 nA
300 µV
300µA
40 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SOT-23-5
MCP6006UT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
9,758
In Stock
1 : ¥1.65000
Cut Tape (CT)
3,000 : ¥1.24047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
AS321KTR-G1
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
636,643
In Stock
1 : ¥1.74000
Cut Tape (CT)
3,000 : ¥0.61731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
-
-
-
-
20 nA
2 mV
450µA
40 mA
3 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SN74ACT32DR
LM324DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
47,874
In Stock
604,779
Marketplace
1 : ¥2.07000
Cut Tape (CT)
2,500 : ¥0.82027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
LM358ADR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
19,536
In Stock
1 : ¥1.98000
Cut Tape (CT)
2,500 : ¥0.80819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
-
1 MHz
-
45 nA
2 mV
800µA (x2 Channels)
40 mA
3 V
32 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SN74ACT32DR
LM2902DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
148,560
In Stock
1 : ¥2.07000
Cut Tape (CT)
2,500 : ¥0.83786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-MSOP
MCP6007T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
17,375
In Stock
1 : ¥2.07000
Cut Tape (CT)
2,500 : ¥1.57126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
Rail-to-Rail
1.9V/µs
1 MHz
-
-
1.6 mV
50µA
-
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
LM358DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
12,293
In Stock
1 : ¥2.40000
Cut Tape (CT)
2,500 : ¥1.01328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2
-
-
1 MHz
-
45 nA
2 mV
800µA (x2 Channels)
40 mA
3 V
32 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-25
TLV271CW5-7
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
365,792
In Stock
1 : ¥2.40000
Cut Tape (CT)
3,000 : ¥0.85386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA
8 mA
2.7 V
16 V
0°C ~ 70°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
TLV2462AMDREP
LF353DR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
9,445
In Stock
1 : ¥2.40000
Cut Tape (CT)
2,500 : ¥1.00359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
-
13V/µs
3 MHz
-
50 pA
5 mV
3.6mA (x2 Channels)
40 mA
7 V
36 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
MCP6001T-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
209,592
In Stock
1 : ¥2.48000
Cut Tape (CT)
3,000 : ¥1.81935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
MCP6001UT-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
20,585
In Stock
1 : ¥2.48000
Cut Tape (CT)
3,000 : ¥1.81935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
MCP6001RT-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
10,120
In Stock
1 : ¥2.48000
Cut Tape (CT)
3,000 : ¥1.81935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
MCP6002-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
42,720
In Stock
100 : ¥2.56360
Tube
-
Tube
Active
Standard
2
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA (x2 Channels)
23 mA
1.8 V
6 V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC-70-5
MCP6001T-I/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
44,521
In Stock
1 : ¥2.65000
Cut Tape (CT)
3,000 : ¥1.90205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
MCP6L01T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
26,695
In Stock
1 : ¥2.65000
Cut Tape (CT)
3,000 : ¥1.90205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
LM833DT
IC AUDIO 2 CIRCUIT 8SO
STMicroelectronics
21,752
In Stock
1 : ¥2.65000
Cut Tape (CT)
2,500 : ¥1.09790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
7V/µs
15 MHz
-
300 nA
300 µV
4mA
37 mA
5 V
30 V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT-23-5
MCP6L01UT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
12,840
In Stock
1 : ¥2.65000
Cut Tape (CT)
3,000 : ¥1.90205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
MCP6L01RT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
8,984
In Stock
1 : ¥2.65000
Cut Tape (CT)
3,000 : ¥1.90205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
MCP6L01T-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
29,241
In Stock
1 : ¥2.73000
Cut Tape (CT)
3,000 : ¥1.98475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC70-5
LMV321IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
19,835
In Stock
781
Marketplace
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥1.28460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard
1
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
130µA
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
MCP6001T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
29,820
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥2.31554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
APX321WG-7
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
19,316
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥1.20281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
110µA
90 mA
2.5 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
Showing
of 29,907

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.