Graphical/Numeric Displays
Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Showingof 21
1 - 21
Sort By: Featured
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Display Type | Voltage - Supply | Termination Style | Size / Dimension | Mounting Type | Operating Temperature | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥14,176.79000 Box | Box | Active | Numeric, 6-Digit | LED - Red Characters | 85 ~ 250 VAC, 11 ~ 16 VDC | Screw Terminal | 26.00" L x 7.88" H x 2.25" D (660.4mm x 200.0mm x 57.2mm) | Chassis Mount | 0°C ~ 50°C | IP65 - Dust Tight, Water Resistant | |||
5 In Stock | 1 : ¥2,912.92000 Box | Box | Active | Graphical (96 x 8) | LED - White | 12 ~ 30 VDC | Connector with Cable (M12) | 12.80" L x 2.02" H x 1.09" D (325.0mm x 51.3mm x 27.7mm) | Chassis Mount | -20°C ~ 50°C | IP65 - Dust Tight, Water Resistant | |||
4 In Stock | 1 : ¥2,912.92000 Box | Box | Active | Graphical (96 x 8) | LED - White | 12 ~ 30 VDC | Connector with Cable (M12) | 12.80" L x 2.02" H x 1.09" D (325.0mm x 51.3mm x 27.7mm) | Chassis Mount | -20°C ~ 50°C | IP65 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ¥10,290.08000 Box | - | Box | Active | Numeric, 6-Digit | LED - Red Characters | 85 ~ 250 VAC, 11 ~ 16 VDC | Screw Terminal | 16.00" L x 4.00" H x 2.25" D (406.4mm x 101.6mm x 57.2mm) | Chassis Mount | 0°C ~ 50°C | IP65 - Dust Tight, Water Resistant | ||
0 In Stock Check Lead Time | 1 : ¥2,912.92000 Box | - | Box | Active | Graphical (96 x 8) | LED - White | 12 ~ 30 VDC | Connector with Cable (M12) | 12.80" L x 2.02" H x 1.09" D (325.0mm x 51.3mm x 27.7mm) | Chassis Mount | -20°C ~ 50°C | IP65 - Dust Tight, Water Resistant | ||
0 In Stock | 1 : ¥3,170.16000 Box | Box | Obsolete | Numeric, 4-Digit | LED - Red Characters | 5 VDC | Card Edge | 3.80" L x 1.95" H x 6.33" D (96.5mm x 49.5mm x 160.8mm) | Panel Mount | 0°C ~ 50°C | IP65 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : ¥7,259.05000 Box | - | Box | Obsolete | Graphical (80 x 16) | LED - Tri-Color | 105 ~ 115 VAC | Connector (RJ11) | 26.00" L x 6.60" H x 2.40" D (660.0mm x 168.0mm x 61.0mm) | Chassis Mount | 0°C ~ 70°C | - | ||
0 In Stock | 1 : ¥7,259.05000 Box | - | Box | Obsolete | Graphical (80 x 16) | LED - Tri-Color | 210 ~ 230 VAC | Connector (RJ11) | 26.00" L x 6.60" H x 2.40" D (660.0mm x 168.0mm x 61.0mm) | Chassis Mount | 0°C ~ 70°C | - | ||
0 In Stock | 1 : ¥16,172.01000 Box | - | Box | Obsolete | Graphical (120 x 24) | LED - Tri-Color | 210 ~ 230 VAC | Connector (RJ11) | 38.50" L x 8.80" H x 3.40" D (978.0mm x 224.0mm x 86.0mm) | Chassis Mount | 0°C ~ 70°C | - | ||
0 In Stock | 1 : ¥16,657.51000 Box | - | Box | Obsolete | Graphical (120 x 24) | LED - Tri-Color | 105 ~ 115 VAC | Connector (RJ11) | 38.50" L x 8.80" H x 3.40" D (978.0mm x 224.0mm x 86.0mm) | Chassis Mount | 0°C ~ 70°C | - | ||
0 In Stock | 1 : ¥28,589.27000 Box | - | Box | Obsolete | Graphical (120 x 32) | LED - Tri-Color | 105 ~ 115 VAC | Connector (RJ11) | 38.80" L x 10.90" H x 3.40" D (986.0mm x 277.0mm x 86.0mm) | Chassis Mount | 0°C ~ 70°C | - | ||
0 In Stock | 1 : ¥28,589.27000 Box | - | Box | Obsolete | Graphical (120 x 32) | LED - Tri-Color | 210 ~ 230 VAC | Connector (RJ11) | 38.80" L x 10.90" H x 3.40" D (986.0mm x 277.0mm x 86.0mm) | Chassis Mount | 0°C ~ 70°C | - | ||
0 In Stock | 1 : ¥36,216.06000 Box | - | Box | Obsolete | Graphical (120 x 64) | LED - Tri-Color | 105 ~ 115 VAC | Connector (RJ11) | 39.30" L x 22.60" H x 3.40" D (998.0mm x 572.0mm x 86.0mm) | Chassis Mount | 0°C ~ 70°C | - | ||
0 In Stock | 1 : ¥36,216.06000 Box | - | Box | Obsolete | Graphical (120 x 64) | LED - Tri-Color | 210 ~ 230 VAC | Connector (RJ11) | 39.30" L x 22.60" H x 3.40" D (998.0mm x 572.0mm x 86.0mm) | Chassis Mount | 0°C ~ 70°C | - | ||
0 In Stock | 1 : ¥54,337.71000 Box | - | Box | Obsolete | Graphical (128 x 64) | LED - Red | 100 ~ 240 VAC | Spring Terminal | 46.50" L x 24.20" H x 9.20" D (1181.0mm x 615.0mm x 234.0mm) | Suspended | 0°C ~ 50°C | - | ||
0 In Stock | Obsolete | Box | Obsolete | Numeric, 3-Digit | LED - Red Characters | 5 VDC | Card Edge | 3.80" L x 1.95" H x 6.33" D (96.5mm x 49.5mm x 160.8mm) | Panel Mount | 0°C ~ 50°C | IP65 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Numeric, 3-Digit | LED - Red Characters | 10 ~ 28 VDC | Card Edge | 3.80" L x 1.95" H x 6.33" D (96.5mm x 49.5mm x 160.8mm) | Panel Mount | 0°C ~ 50°C | IP65 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Numeric, 4-Digit | LED - Red Characters | 10 ~ 28 VDC | Card Edge | 3.80" L x 1.95" H x 6.33" D (96.5mm x 49.5mm x 160.8mm) | Panel Mount | 0°C ~ 50°C | IP65 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Numeric, 5-Digit | LED - Red Characters | 5 VDC | Card Edge | 3.80" L x 1.95" H x 6.33" D (96.5mm x 49.5mm x 160.8mm) | Panel Mount | 0°C ~ 50°C | IP65 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Numeric, 5-Digit | LED - Red Characters | 10 ~ 28 VDC | Card Edge | 3.80" L x 1.95" H x 6.33" D (96.5mm x 49.5mm x 160.8mm) | Panel Mount | 0°C ~ 50°C | IP65 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Box | Obsolete | Numeric, 6-Digit | LED - Red Characters | 10 ~ 28 VDC | Card Edge | 3.80" L x 1.95" H x 6.33" D (96.5mm x 49.5mm x 160.8mm) | Panel Mount | 0°C ~ 50°C | IP65 - Dust Tight, Water Resistant |
Showingof 21
1 - 21