Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | PIR Lens | |
For Use With/Related Products | Zilog® Pyroelectric Sensors | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | ZMOTION™ Lens, Sensor Spec |
Environmental Information | Zilog RoHS |
Featured Product | Development Kit for Z8F3224 Microcontroller ZMOTION® PIR Detection |
PCN Packaging | Mult Dev Packing Chgs 31/Jul/2022 |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥18.60325 | ¥65,111.38 |
You May Also Be Interested In
1 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 269-4914 ZCM077GIV3-ND |
Standard Package | 500 |