New at DigiKey
1100 F (EDLC) Supercapacitor 3.8 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA3R8L1181850

DigiKey Part Number
5011-SLA3R8L1181850-ND
Manufacturer
Manufacturer Product Number
SLA3R8L1181850
Description
CAP LITHIUM HYB 1100F 3.8V 18*50
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1100 F (EDLC) Supercapacitor 3.8 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Ymin
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
1100 F
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
3.8 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
20mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,106
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.20000¥72.20
10¥54.35900¥543.59
50¥47.22500¥2,361.25
240¥42.77896¥10,266.95
720¥40.64404¥29,263.71
1,200¥39.85408¥47,824.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.