
LIB1840Q4R0118 | |
|---|---|
DigiKey Part Number | 4688-LIB1840Q4R0118-ND |
Manufacturer | |
Manufacturer Product Number | LIB1840Q4R0118 |
Description | CAP LITHIUM HYB 1100F 4V 18*40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1100 F (EDLC) Supercapacitor 4 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 1100 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 4 V | Operating Temperature -20°C ~ 65°C |
ESR (Equivalent Series Resistance) 25mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.45000 | ¥126.45 |
| 10 | ¥98.56200 | ¥985.62 |
| 50 | ¥87.42220 | ¥4,371.11 |
| 280 | ¥79.93986 | ¥22,383.16 |
| 560 | ¥77.81018 | ¥43,573.70 |






