1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM5R5M1551622

DigiKey Part Number
5011-SDM5R5M1551622-ND
Manufacturer
Manufacturer Product Number
SDM5R5M1551622
Description
SDM 1.5F 5.5V 16*8*22 -40~+70 10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 1kHz
Manufacturer
Ymin
Lifetime @ Temp.
1000 Hrs @ 70°C
Series
Termination
PC Pins
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Can
Capacitance
1.5 F
Size / Dimension
0.630" L x 0.315" W (16.00mm x 8.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
0.925" (23.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.26000¥20.26
10¥13.86900¥138.69
50¥11.32320¥566.16
250¥9.70500¥2,426.25
500¥9.20400¥4,602.00
1,000¥8.79159¥8,791.59
2,500¥8.35604¥20,890.10
5,000¥8.09337¥40,466.85
Manufacturers Standard Package