1.5 F (EDLC) Supercapacitor 5.5 V Radial 420mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCM-S05R5SA155RB

DigiKey Part Number
535-ADCM-S05R5SA155RB-ND
Manufacturer
Manufacturer Product Number
ADCM-S05R5SA155RB
Description
CAPACITOR 1.5F 5.5V TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 5.5 V Radial 420mOhm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
420mOhm @ 1kHz
Manufacturer
Abracon LLC
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.472" (12.00mm)
Capacitance
1.5 F
Size / Dimension
0.650" L x 0.335" W (16.50mm x 8.50mm)
Tolerance
0%, +30%
Height - Seated (Max)
0.906" (23.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.40000¥24.40
10¥16.89600¥168.96
50¥13.92500¥696.25
224¥12.13915¥2,719.17
672¥11.23439¥7,549.51
1,120¥10.89971¥12,207.68
2,688¥10.42660¥28,026.70
5,152¥10.14298¥52,256.63
Manufacturers Standard Package