
LTCV10.7MS2 | |
|---|---|
DigiKey Part Number | 3155-LTCV10.7MS2TR-ND - Tape & Reel (TR) 3155-LTCV10.7MS2CT-ND - Cut Tape (CT) 3155-LTCV10.7MS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTCV10.7MS2 |
Description | CER FILTER 10.7MHZ FM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.7MHz FM Ceramic Filter 230 kHz 3-SMD, Non-Standard |
Datasheet | Datasheet |
Category | Insertion Loss 3.5dB |
Manufacturer YIC | Filter Type FM |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3-SMD, Non-Standard |
Part Status Active | Size / Dimension 0.276" L x 0.118" W (7.00mm x 3.00mm) |
Frequency 10.7MHz | Height (Max) 0.067" (1.70mm) |
Bandwidth 230 kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥8.76700 | ¥87.67 |
| 25 | ¥8.08480 | ¥202.12 |
| 50 | ¥7.60360 | ¥380.18 |
| 100 | ¥7.15160 | ¥715.16 |
| 250 | ¥6.59564 | ¥1,648.91 |
| 500 | ¥6.20428 | ¥3,102.14 |
| 1,000 | ¥5.83617 | ¥5,836.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.16403 | ¥20,656.12 |
| 8,000 | ¥4.85725 | ¥38,858.00 |
| 12,000 | ¥4.68614 | ¥56,233.68 |









