
LTCV10.7MJ | |
|---|---|
DigiKey Part Number | 3155-LTCV10.7MJTR-ND - Tape & Reel (TR) 3155-LTCV10.7MJCT-ND - Cut Tape (CT) 3155-LTCV10.7MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTCV10.7MJ |
Description | CER FILTER 10.7MHZ FM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.7MHz FM Ceramic Filter 150 kHz 3-SMD, Non-Standard |
Datasheet | Datasheet |
Category | Insertion Loss 5.5dB |
Manufacturer YIC | Filter Type FM |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3-SMD, Non-Standard |
Part Status Active | Size / Dimension 0.276" L x 0.118" W (7.00mm x 3.00mm) |
Frequency 10.7MHz | Height (Max) 0.067" (1.70mm) |
Bandwidth 150 kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥9.74200 | ¥97.42 |
| 25 | ¥8.98560 | ¥224.64 |
| 50 | ¥8.44960 | ¥422.48 |
| 100 | ¥7.94790 | ¥794.79 |
| 250 | ¥7.33020 | ¥1,832.55 |
| 500 | ¥6.89538 | ¥3,447.69 |
| 1,000 | ¥6.48631 | ¥6,486.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.73922 | ¥22,956.88 |
| 8,000 | ¥5.39814 | ¥43,185.12 |
| 12,000 | ¥5.20794 | ¥62,495.28 |


