225k ~ 1.4M Modem PSK 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCB1M-IC

DigiKey Part Number
4934-DCB1M-IC-ND
Manufacturer
Manufacturer Product Number
DCB1M-IC
Description
UART/DMX DC PLC TRANSCEIVER IC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
225k ~ 1.4M Modem PSK 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Baud Rates
225k ~ 1.4M
Manufacturer
Yamar
Voltage - Supply
3V ~ 3.6V
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Data Format
PSK
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,312
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.61000¥83.61
10¥65.17600¥651.76
25¥60.57600¥1,514.40
100¥55.51480¥5,551.48
250¥53.10332¥13,275.83
500¥51.64960¥25,824.80
1,000¥50.45318¥50,453.18
Manufacturers Standard Package