DCB1M - Transceiver, Powerline Communication Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCB1M-EVB

DigiKey Part Number
4934-DCB1M-EVB-ND
Manufacturer
Manufacturer Product Number
DCB1M-EVB
Description
EVAL BOARD FOR DCB1M
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
DCB1M - Transceiver, Powerline Communication Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Yamar
Utilized IC / Part
DCB1M
Packaging
Box
Primary Attributes
Power Line Communications
Part Status
Active
Secondary Attributes
10V ~ 36V Supply
Type
Interface
Contents
Board(s), Cable(s), Accessories
Function
Transceiver, Powerline Communication
Note
Two boards required for TX-RX communication
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,038.05000¥1,038.05