100 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC248-JR-07100RL

DigiKey Part Number
13-YC248-JR-07100RLTR-ND - Tape & Reel (TR)
13-YC248-JR-07100RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC248-JR-07100RL
Description
RES ARRAY 8 RES 100 OHM 1606
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC248-JR-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
100
Package / Case
1606, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Number of Resistors
8
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
16
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,321
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.89300¥8.93
25¥0.75080¥18.77
50¥0.66000¥33.00
100¥0.58470¥58.47
250¥0.50052¥125.13
500¥0.44824¥224.12
1,000¥0.40366¥403.66
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.32415¥1,620.75
10,000¥0.29815¥2,981.50
15,000¥0.28480¥4,272.00
25,000¥0.26968¥6,742.00
35,000¥0.26068¥9,123.80
50,000¥0.25188¥12,594.00
Manufacturers Standard Package