
YC164-FR-07100RL | |
|---|---|
DigiKey Part Number | YC164F-100TR-ND - Tape & Reel (TR) YC164F-100CT-ND - Cut Tape (CT) YC164F-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-07100RL |
Description | RES ARRAY 4 RES 100 OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-07100RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52100 | ¥5.21 |
| 25 | ¥0.43680 | ¥10.92 |
| 50 | ¥0.38380 | ¥19.19 |
| 100 | ¥0.33820 | ¥33.82 |
| 250 | ¥0.28812 | ¥72.03 |
| 500 | ¥0.25670 | ¥128.35 |
| 1,000 | ¥0.22999 | ¥229.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.18234 | ¥911.70 |
| 10,000 | ¥0.16674 | ¥1,667.40 |
| 15,000 | ¥0.15872 | ¥2,380.80 |
| 25,000 | ¥0.14965 | ¥3,741.25 |
| 35,000 | ¥0.14424 | ¥5,048.40 |
| 50,000 | ¥0.13896 | ¥6,948.00 |









