
SMBJ45CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ45CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ45CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ45CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45CA/TR13 |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 8.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ45CA/TR7 | YAGEO | 500 | 13-SMBJ45CA/TR7CT-ND | ¥1.24000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.82700 | ¥8.27 |
| 25 | ¥0.72760 | ¥18.19 |
| 100 | ¥0.61450 | ¥61.45 |
| 250 | ¥0.56104 | ¥140.26 |
| 500 | ¥0.52878 | ¥264.39 |
| 1,000 | ¥0.50224 | ¥502.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.64161 | ¥1,924.83 |
| 6,000 | ¥0.57867 | ¥3,472.02 |
| 9,000 | ¥0.54655 | ¥4,918.95 |
| 15,000 | ¥0.51045 | ¥7,656.75 |
| 21,000 | ¥0.48906 | ¥10,270.26 |
| 30,000 | ¥0.46827 | ¥14,048.10 |

