72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ45CA/TR7

DigiKey Part Number
13-SMBJ45CA/TR7TR-ND - Tape & Reel (TR)
13-SMBJ45CA/TR7CT-ND - Cut Tape (CT)
13-SMBJ45CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ45CA/TR7
Description
TVS DIODE 45VWM 72.7VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
72.7V
Mfr
Current - Peak Pulse (10/1000µs)
8.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
50V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.82700¥8.27
25¥0.72760¥18.19
100¥0.61450¥61.45
250¥0.56104¥140.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥0.86438¥432.19
1,000¥0.76638¥766.38
1,500¥0.71635¥1,074.53
2,500¥0.66004¥1,650.10
3,500¥0.62668¥2,193.38
5,000¥0.59418¥2,970.90
Manufacturers Standard Package