
SMBJ12A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ12A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ12A/TR7CT-ND - Cut Tape (CT) 13-SMBJ12A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A/TR7 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 30.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12A/TR13 | YAGEO | 15 | 13-SMBJ12A/TR13CT-ND | ¥3.31000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.86900 | ¥18.69 |
| 100 | ¥1.17180 | ¥117.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥0.86436 | ¥432.18 |
| 1,000 | ¥0.76636 | ¥766.36 |
| 1,500 | ¥0.71633 | ¥1,074.50 |
| 2,500 | ¥0.66002 | ¥1,650.05 |
| 3,500 | ¥0.62666 | ¥2,193.31 |
| 5,000 | ¥0.59416 | ¥2,970.80 |

