
SMBJ12A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ12A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ12A/TR13CT-ND - Cut Tape (CT) 13-SMBJ12A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A/TR13 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 30.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12A/TR7 | YAGEO | 313 | 13-SMBJ12A/TR7CT-ND | ¥3.06000 | Direct |
| P6SMBJ12AS_R1_00001 | Panjit International Inc. | 268 | 3757-P6SMBJ12AS_R1_00001CT-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.04300 | ¥20.43 |
| 100 | ¥1.28260 | ¥128.26 |
| 500 | ¥0.95284 | ¥476.42 |
| 1,000 | ¥0.84608 | ¥846.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.71021 | ¥2,130.63 |
| 6,000 | ¥0.64165 | ¥3,849.90 |
| 9,000 | ¥0.60670 | ¥5,460.30 |
| 15,000 | ¥0.56739 | ¥8,510.85 |
| 21,000 | ¥0.54411 | ¥11,426.31 |
| 30,000 | ¥0.52147 | ¥15,644.10 |



