
RSF100JB-73-4K7 | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-4K7-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-4K7 |
Description | RES 4.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-4K7 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.01700 | ¥10.17 |
| 25 | ¥0.85680 | ¥21.42 |
| 50 | ¥0.75580 | ¥37.79 |
| 100 | ¥0.66900 | ¥66.90 |
| 250 | ¥0.57392 | ¥143.48 |
| 500 | ¥0.51422 | ¥257.11 |
| 2,000 | ¥0.42057 | ¥841.14 |
| 6,000 | ¥0.36513 | ¥2,190.78 |


