
RC1206JR-0710ML | |
|---|---|
DigiKey Part Number | 311-10MERTR-ND - Tape & Reel (TR) 311-10MERCT-ND - Cut Tape (CT) 311-10MERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0710ML |
Description | RES 10M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0710ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0710ML | YAGEO | 35,914 | YAG3806CT-ND | ¥0.91000 | Upgrade |
| AF1206FR-0710ML | YAGEO | 9,990 | 13-AF1206FR-0710MLCT-ND | ¥1.57000 | Upgrade |
| AC1206JR-0710ML | YAGEO | 1,930 | YAG3915CT-ND | ¥0.83000 | Similar |
| AF1206JR-0710ML | YAGEO | 8,846 | 13-AF1206JR-0710MLCT-ND | ¥1.08000 | Similar |
| HVC1206T1005JET | Ohmite | 574 | 273-HVC1206T1005JETCT-ND | ¥17.62000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.35600 | ¥3.56 |
| 25 | ¥0.27120 | ¥6.78 |
| 50 | ¥0.22320 | ¥11.16 |
| 100 | ¥0.18440 | ¥18.44 |
| 250 | ¥0.14720 | ¥36.80 |
| 500 | ¥0.12570 | ¥62.85 |
| 1,000 | ¥0.10892 | ¥108.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.08215 | ¥410.75 |
| 10,000 | ¥0.07441 | ¥744.10 |
| 15,000 | ¥0.07064 | ¥1,059.60 |
| 25,000 | ¥0.06656 | ¥1,664.00 |
| 35,000 | ¥0.06423 | ¥2,248.05 |
| 50,000 | ¥0.06202 | ¥3,101.00 |

